-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3126
|
Newark | Res, 4K7, 5%, 0.25W, 0603, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-UP3J472V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0290 | Buy Now |
DISTI #
10-ERJ-UP3J472VCT-ND
|
DigiKey | RES 4.7K OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5816 In Stock |
|
$0.0144 / $0.1600 | Buy Now |
DISTI #
ERJ-UP3J472V
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ? 5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP3J472V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0164 | Buy Now |
DISTI #
667-ERJ-UP3J472V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor RoHS: Compliant | 10802 |
|
$0.0140 / $0.1400 | Buy Now |
DISTI #
71960931
|
RS | 0603 Anti-sulfur 0.25W, 5%, 4.7KOhm | Panasonic Electronic Components ERJ-UP3J472V RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0160 | RFQ |
|
Future Electronics | Res Thick Film 0603 4.7K Ohm 5% 0.25W(1/4W) 200ppm/C Sulfur Resistant Pad SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 10000Reel |
|
$0.0165 / $0.0178 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 4.7 Kohm - 5% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0152 / $0.0192 | Buy Now |
DISTI #
38625928
|
Verical | Res Thick Film 0603 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 417 Package Multiple: 1 Date Code: 2017 | Americas - 3025 |
|
$0.0076 / $0.0083 | Buy Now |
DISTI #
C1S600605037412
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3025 |
|
$0.0146 / $0.0416 | Buy Now |
|
Master Electronics | Thick Film Resistor - 4.7 Kohm - 5% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0152 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy