-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC3544
|
Newark | Chip Res, Thick Film, 33K, 0.5W, 0805, Resistance:33Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJ-UP6F3302V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 | Buy Now |
DISTI #
68AC3545
|
Newark | Chip Res, Thick Film, 33K, 0.5W, 0805, Resistance:33Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJ-UP6F3302V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0440 | Buy Now |
DISTI #
10-ERJ-UP6F3302VCT-ND
|
DigiKey | RES 33K OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4997 In Stock |
|
$0.0224 / $0.2000 | Buy Now |
DISTI #
ERJ-UP6F3302V
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP6F3302V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0252 | Buy Now |
DISTI #
667-ERJ-UP6F3302V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 0.5W 1% 33KOhm Anti-sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0260 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0268 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 33 kOhms ±1% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0222 / $0.0281 | Buy Now |
DISTI #
ERJ-UP6F3302V
|
TTI | Thick Film Resistors - SMD 0805 0.5W 1% 33KOhm Anti-sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0222 / $0.0273 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 33 kOhms ±1% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0222 / $0.0281 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 33K Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0459 / $0.0560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy