-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC1056
|
Newark | Res, Aec-Q200, Thick Film, 150R, 1206, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:500V Rohs Compliant: Yes |Panasonic ERJ-UP8F1500V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0570 | Buy Now |
DISTI #
10-ERJ-UP8F1500VCT-ND
|
DigiKey | RES 150 OHM 1% 2/3W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
5000 In Stock |
|
$0.0326 / $0.2900 | Buy Now |
DISTI #
ERJ-UP8F1500V
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 2/3 W, 1206 [3216 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP8F1500V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0367 | Buy Now |
DISTI #
667-ERJ-UP8F1500V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 0.66W 1% 150ohm Anti-Sulfur AEC-Q20 RoHS: Compliant | 3976 |
|
$0.0410 / $0.3800 | Buy Now |
|
Future Electronics | Res Thick Film 1206 150 Ohm 1% 0.667W(2/3W) 100ppm/C Sulfur Resistant Pad SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 5000Reel |
|
$0.0321 / $0.0357 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 150 Ohms ±1% - 0.66W - SMD 1206 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0331 / $0.0402 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 150 Ohms ±1% - 0.66W - SMD 1206 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0331 / $0.0402 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0428 / $0.0459 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 150 Ohms 1% 2/3W 100PPM AECQ200 | 0 |
|
$0.0545 / $0.0665 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy