Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
RES 32.4K OHM 1% 1/32W 01005
Min Qty:
20000
Lead time:
18 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0288
|
Buy Now
|
|
|
Avnet Americas
|
Chip Res, 01005, 1%, Halogen-free - Tape and Reel (Alt: ERJ-XGNF3242Y)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
20000
Lead time:
18 Weeks, 0 Days
Container:
Reel
|
0
|
-
20,000
$0.0545
-
40,000
$0.0534
-
80,000
$0.0526
-
120,000
$0.0511
-
160,000
$0.0500
-
200,000
$0.0491
-
2,000,000
$0.0481
|
$0.0481 / $0.0545
|
Buy Now
|
|
DISTI #
667-ERJ-XGNF3242Y
|
Mouser Electronics
|
Thick Film Resistors - SMD 01005 32.4Kohms 1% Halogen-free
RoHS:
Compliant
|
0
|
|
$0.0470
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
20000
Package Multiple:
20000
Lead time:
18 Weeks
|
0
|
|
$0.0579
|
Buy Now
|
|
|
Onlinecomponents.com
|
Res Thick Film 01005 32.4K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R
RoHS:
Compliant
|
0
|
-
20,000
$0.0530
-
40,000
$0.0515
-
60,000
$0.0507
-
100,000
$0.0495
-
160,000
$0.0487
-
260,000
$0.0480
|
$0.0480 / $0.0530
|
Buy Now
|
|
|
Master Electronics
|
Res Thick Film 01005 32.4K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R
RoHS:
Compliant
|
0
|
-
20,000
$0.0530
-
40,000
$0.0515
-
60,000
$0.0507
-
100,000
$0.0495
-
160,000
$0.0487
-
260,000
$0.0480
|
$0.0480 / $0.0530
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(0402) 01005 32.4K Ohms 1% 1/32W 200PPM
|
0
|
-
10
$0.0539
-
20,000
$0.0442
|
$0.0442 / $0.0539
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-