-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W4029
|
Newark | Chip Res, 01005, 1%, Halogen-Free Rohs Compliant: Yes |Panasonic ERJ-XGNF4751Y RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0600 | Buy Now |
DISTI #
P16154CT-ND
|
DigiKey | RES 4.75K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76449 In Stock |
|
$0.0236 / $0.1500 | Buy Now |
DISTI #
ERJ-XGNF4751Y
|
Avnet Americas | Chip Res, 01005, 1%, Halogen-free - Tape and Reel (Alt: ERJ-XGNF4751Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-XGNF4751Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 4.75Kohms 1% Halogen-free RoHS: Compliant | 28285 |
|
$0.0470 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 01005 4.75K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
20000 In Stock |
|
$0.0480 / $0.0530 | Buy Now |
DISTI #
ERJ-XGNF4751Y
|
TTI | Thick Film Resistors - SMD 01005 4.75Kohms 1% Halogen-free pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0265 / $0.0270 | Buy Now |
|
Master Electronics | Res Thick Film 01005 4.75K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
20000 In Stock |
|
$0.0480 / $0.0530 | Buy Now |
|
Ozdisan Elektronik | RES.(0402) 01005 4.75K Ohms 1% 1/32W 200PPM | 0 |
|
$0.0441 / $0.0538 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy