-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8792
|
Newark | Res, Thick Film, 820K, 1%, 0.031W, 01005, Resistance:820Kohm, Resistance Tolerance:± 1%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:15V Rohs Compliant: Yes |Panasonic ERJ-XGNF8203Y Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0960 | Buy Now |
DISTI #
51W4167
|
Newark | Res, Thick Film, 820K, 1%, 0.031W, 01005, Reel, Resistance:820Kohm, Resistance Tolerance:± 1%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Qualification:- Rohs Compliant: Yes |Panasonic ERJ-XGNF8203Y Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 | Buy Now |
DISTI #
10-ERJ-XGNF8203YCT-ND
|
DigiKey | RES 820K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14955 In Stock |
|
$0.0236 / $0.1500 | Buy Now |
DISTI #
ERJ-XGNF8203Y
|
Avnet Americas | SMD Chip Resistor, 820 kohm, ± 1%, 31 mW, 01005 [0402 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-XGNF8203Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-XGNF8203Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 820Kohms 1% Halogen-free RoHS: Compliant | 0 |
|
$0.0460 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 01005 820K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0498 / $0.0537 | Buy Now |
|
Master Electronics | Res Thick Film 01005 820K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0498 / $0.0537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy