-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6321
|
Newark | Res, 1R3, 5%, 0.031W, 01005, Thick Film, Resistance:1.3Ohm, Resistance Tolerance:± 5%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:15V Rohs Compliant: Yes |Panasonic ERJ-XGNJ1R3Y Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0460 | Buy Now |
DISTI #
82AH6320
|
Newark | Res, 1R3, 5%, 0.031W, 01005, Thick Film, Resistance:1.3Ohm, Resistance Tolerance:± 5%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:15V Rohs Compliant: Yes |Panasonic ERJ-XGNJ1R3Y Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
10-ERJ-XGNJ1R3YTR-ND
|
DigiKey | RES 1.3 OHM 5% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0205 | Buy Now |
DISTI #
ERJ-XGNJ1R3Y
|
Avnet Americas | SMD Chip Resistor, 1.3 ohm, ± 5%, 31 mW, 01005 [0402 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-XGNJ1R3Y) Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0364 / $0.0412 | Buy Now |
DISTI #
667-ERJ-XGNJ1R3Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 1.3ohm 5% Halogen free RoHS: Compliant | 0 |
|
$0.0350 | Order Now |
DISTI #
V72:2272_24780849
|
Arrow Electronics | Res Thick Film 01005 1.3 Ohm 5% 0.031W(1/32W) -100ppm/°C to 600ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2032 Container: Cut Strips | Americas - 80000 |
|
$0.0245 / $0.0369 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0437 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 1.3 ohm 5% - 0.031W - SMD 01005 - +100 to -600ppm/°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0390 / $0.0568 | Buy Now |
DISTI #
44566989
|
Verical | Res Thick Film 01005 1.3 Ohm 5% 0.031W(1/32W) -100ppm/°C to 600ppm/°C Pad SMD T/R Min Qty: 182 Package Multiple: 1 Date Code: 2032 | Americas - 80000 |
|
$0.0245 / $0.0328 | Buy Now |
|
Master Electronics | Thick Film Resistor - 1.3 ohm 5% - 0.031W - SMD 01005 - +100 to -600ppm/°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0390 / $0.0568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy