-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-12SF1100U
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF1100U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0590 / $0.0633 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 100PPM, 110OHM, SURFACE MOUNT, 2010 | 1890 |
|
$0.0950 / $0.1782 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 100PPM, 110OHM, SURFACE MOUNT, 2010 (Also Known As: ERJ-12SF1100U) | 1890 |
|
$0.0950 / $0.1782 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 100PPM, 110OHM, SURFACE MOUNT, 2010 | 4000 |
|
$0.1188 / $0.5940 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 100PPM, 110OHM, SURFACE MOUNT, 2010 (Also Known As: ERJ-12SF1100U) | 4000 |
|
$0.1188 / $0.5940 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 100PPM, 110OHM, SURFACE MOUNT, 2010 | 3395 |
|
$0.1188 / $0.5940 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 100PPM, 110OHM, SURFACE MOUNT, 2010 (Also Known As: ERJ-12SF1100U) | 3395 |
|
$0.1188 / $0.5940 | Buy Now |
DISTI #
ERJ-12SF1100U
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF1100U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0590 / $0.0633 | Buy Now |
DISTI #
ERJ-12SF1100U
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF1100U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0590 / $0.0633 | Buy Now |
DISTI #
ERJ12SF1100U
|
Avnet Abacus | SMD Chip Resistor, 110 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ12SF1100U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ12SF1100U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12SF1100U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ12SF1100U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12SF1100U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT201100FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | ERJ12SF1100U vs RTT201100FTE |
RC2010F1100-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | ERJ12SF1100U vs RC2010F1100-07-RG70 |
MP003796 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | ERJ12SF1100U vs MP003796 |
CAR20F1100CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | ERJ12SF1100U vs CAR20F1100CT |
CR-0AFL4--110R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | ERJ12SF1100U vs CR-0AFL4--110R- |
CRGCQ2010F110R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | ERJ12SF1100U vs CRGCQ2010F110R |
HQ1007F1100T5E | Fixed Resistor, 0.75W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12SF1100U vs HQ1007F1100T5E |
239076161101L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | ERJ12SF1100U vs 239076161101L |
MC2010-1100-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12SF1100U vs MC2010-1100-FT101Q |
MC2010P-1100-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12SF1100U vs MC2010P-1100-FT101Q |