-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-12SF1101U
|
Avnet Americas | Res Thick Film 2010 1.1K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF1101U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 2010 / 1% / 1100Ohm / 0,75W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0826 / $0.0911 | Buy Now |
DISTI #
ERJ-12SF1101U
|
Avnet Americas | Res Thick Film 2010 1.1K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF1101U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
ERJ-12SF1101U
|
Avnet Americas | Res Thick Film 2010 1.1K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF1101U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
3333409
|
Farnell | RES, 1K1, 1%, 0.75W, 2010, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1228 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1057 / $0.1133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ12SF1101U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12SF1101U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ12SF1101U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12SF1101U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010F1101-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | ERJ12SF1101U vs RC2010F1101-07-T70 |
MC2010-1101-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12SF1101U vs MC2010-1101-FT101 |
ERJU1DF1101U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | ERJ12SF1101U vs ERJU1DF1101U |
RMC-221101FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | ERJ12SF1101U vs RMC-221101FK |
MC2010-1101-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12SF1101U vs MC2010-1101-FBQ |
RC2010FK-071K1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ12SF1101U vs RC2010FK-071K1 |
BCTS002010-1101FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | ERJ12SF1101U vs BCTS002010-1101FTE |
MC2010-1101-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12SF1101U vs MC2010-1101-FBW |
MC2010P-1101-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12SF1101U vs MC2010P-1101-FB101Q |
MC2010-1101-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12SF1101U vs MC2010-1101-FT101Q |