-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-12SF1130U
|
Avnet Americas | SMD Chip Resistor, 113 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF1130U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
ERJ-12SF1130U
|
Avnet Americas | SMD Chip Resistor, 113 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF1130U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
ERJ-12SF1130U
|
Avnet Americas | SMD Chip Resistor, 113 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF1130U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
ERJ12SF1130U
|
Avnet Abacus | SMD Chip Resistor, 113 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision (Alt: ERJ12SF1130U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3333412
|
Farnell | RES, 113R, 1%, 0.75W, 2010, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ12SF1130U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12SF1130U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ12SF1130U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12SF1130U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/21131%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ12SF1130U vs RMCS1/21131%A |
WR20X1130FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | ERJ12SF1130U vs WR20X1130FGL |
CR50TR1130F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | ERJ12SF1130U vs CR50TR1130F |
NQ1007F1130T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ12SF1130U vs NQ1007F1130T4E |
RC2010FK-07113RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ERJ12SF1130U vs RC2010FK-07113RP |
MR20X1130FTL | Fixed Resistor, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ12SF1130U vs MR20X1130FTL |
BCTS002010-113RFTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | ERJ12SF1130U vs BCTS002010-113RFTE |
MC2010L6F1130SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | ERJ12SF1130U vs MC2010L6F1130SE |
RK73HW2HTTEB1130F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12SF1130U vs RK73HW2HTTEB1130F |
RC2010F1130 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | ERJ12SF1130U vs RC2010F1130 |