-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-12SF1273U
|
Avnet Americas | Res Thick Film 2010 127K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF1273U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 127000 ohm, SURFACE MOUNT, 2010 | 3176 |
|
$0.0924 / $0.4620 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 127000 ohm, SURFACE MOUNT, 2010 (Also Known As: ERJ-12SF1273U) | 3176 |
|
$0.0924 / $0.4620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ12SF1273U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12SF1273U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ12SF1273U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12SF1273U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR2010FT127K | RES,SMT,THICK FILM,127K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | ERJ12SF1273U vs NMCR2010FT127K |
RS10K1273FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | ERJ12SF1273U vs RS10K1273FCL |
201007F1273BDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12SF1273U vs 201007F1273BDE |
RK73H2HLTEB1273F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12SF1273U vs RK73H2HLTEB1273F |
RK73HW2HLTEB1273F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12SF1273U vs RK73HW2HLTEB1273F |
CAR20F1273CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | ERJ12SF1273U vs CAR20F1273CT |
RK73HW2HRTTEB1273F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12SF1273U vs RK73HW2HRTTEB1273F |
ERJU1DF1273U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ12SF1273U vs ERJU1DF1273U |
RMC1/2K1273FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJ12SF1273U vs RMC1/2K1273FTE |
RMEF2010FT127K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | ERJ12SF1273U vs RMEF2010FT127K |