-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6885
|
Newark | Res, 15K, 5%, 0.75W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:15Kohm, Product Range:Erj12Z Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ12ZYJ153U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2303 |
|
$0.0510 / $0.1500 | Buy Now |
DISTI #
ERJ-12ZYJ153U
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ153U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
ERJ-12ZYJ153U
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ153U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERJ-12ZYJ153U
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ153U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
ERJ-12ZYJ153U
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ153U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERJ12ZYJ153U
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ12ZYJ153U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2323937RL
|
element14 Asia-Pacific | RES, 15K, 5%, 0.75W, 2010, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 2303 |
|
$0.0835 / $0.1286 | Buy Now |
DISTI #
2323937
|
element14 Asia-Pacific | RES, 15K, 5%, 0.75W, 2010, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2303 |
|
$0.0835 / $0.2181 | Buy Now |
DISTI #
2323937
|
Farnell | RES, 15K, 5%, 0.75W, 2010, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 2303 |
|
$0.0381 / $0.1392 | Buy Now |
DISTI #
2323937RL
|
Farnell | RES, 15K, 5%, 0.75W, 2010, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 2303 |
|
$0.0381 / $0.0828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ12ZYJ153U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12ZYJ153U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ12ZYJ153U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12ZYJ153U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCR50-153JB | Fixed Resistor, 0.75W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJ12ZYJ153U vs SCR50-153JB |
RK73B2HTBK153J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12ZYJ153U vs RK73B2HTBK153J |
RMC50-153JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ERJ12ZYJ153U vs RMC50-153JB |
MC2010P-153-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12ZYJ153U vs MC2010P-153-JB201Q |
MC2010-153-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12ZYJ153U vs MC2010-153-JT |
RK73BW2HRTBK153J | RES,SMT,THICK FILM,15K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | ERJ12ZYJ153U vs RK73BW2HRTBK153J |
MC2010P-153-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ12ZYJ153U vs MC2010P-153-JB201W |
RTT20153JE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | ERJ12ZYJ153U vs RTT20153JE2 |
NRCP50J153TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJ12ZYJ153U vs NRCP50J153TRF |
RMC50-153JTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ERJ12ZYJ153U vs RMC50-153JTP |