Part Details for ERJ12ZYJ273U by Panasonic Electronic Components
Overview of ERJ12ZYJ273U by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ12ZYJ273U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7793
|
Newark | Res, 27K, 5%, 0.75W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:27Kohm, Product Range:Erj12Z Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ12ZYJ273U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2870 |
|
$0.0740 / $0.1530 | Buy Now |
DISTI #
ERJ-12ZYJ273U
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ273U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
ERJ12ZYJ273U
|
Avnet Abacus | SMD Chip Resistor, 27 kOhm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: ERJ12ZYJ273U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERJ12ZYJ273U
ERJ12ZYJ273U CAD Models
ERJ12ZYJ273U Part Data Attributes
|
ERJ12ZYJ273U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12ZYJ273U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ12ZYJ273U
This table gives cross-reference parts and alternative options found for ERJ12ZYJ273U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12ZYJ273U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J0273B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZYJ273U vs 201007J0273B4E |
MC2010P-273-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ12ZYJ273U vs MC2010P-273-JT201W |
201007J0273B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZYJ273U vs 201007J0273B2 |
RMC1/2-273JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJ12ZYJ273U vs RMC1/2-273JTE |
RK73BW2HLTEB273J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12ZYJ273U vs RK73BW2HLTEB273J |
201007J0273CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZYJ273U vs 201007J0273CCE |
RK73B2HTTDD273J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ12ZYJ273U vs RK73B2HTTDD273J |
RK73B2HGTE273J | RES,SMT,THICK FILM,27K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | ERJ12ZYJ273U vs RK73B2HGTE273J |
201007J0273CDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZYJ273U vs 201007J0273CDE |
ERJU1DJ273U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ12ZYJ273U vs ERJU1DJ273U |