-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1791
|
Newark | Res, 22K, 5%, 0.5W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:22Kohm, Product Range:Erj14 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ14YJ223U Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 201 |
|
$0.0340 / $0.0820 | Buy Now |
DISTI #
ERJ-14YJ223U
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ223U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERJ-14YJ223U
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ223U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 22K Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 6592 |
|
$0.0254 / $0.0780 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 22K Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ223U) | 6592 |
|
$0.0254 / $0.0780 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 22K Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ223U) | 3900 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 22K Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 3900 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 22K Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 3326 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 22K Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ223U) | 3326 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 22K Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ223U) | 1667 |
|
$0.2160 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ14YJ223U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ14YJ223U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ14YJ223U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ14YJ223U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTTED223J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJ14YJ223U vs RK73B2ERTTED223J |
SG73P2ELBK223J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ223U vs SG73P2ELBK223J |
RK73B2ERTTD223J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJ14YJ223U vs RK73B2ERTTD223J |
RK73B2ETBK223J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ223U vs RK73B2ETBK223J |
SG73S2ETTED223J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ14YJ223U vs SG73S2ETTED223J |
RCA121022K0JNECAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | ERJ14YJ223U vs RCA121022K0JNECAP |
SG73S2ELTDD223J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ223U vs SG73S2ELTDD223J |
SG73S2ETTDD223J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ14YJ223U vs SG73S2ETTDD223J |
SG73P2ELTED223J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ223U vs SG73P2ELTED223J |
RK73B2ERTBK223J | RES,SMT,THICK FILM,22K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | ERJ14YJ223U vs RK73B2ERTBK223J |