Part Details for ERJ14YJ471U by Panasonic Electronic Components
Overview of ERJ14YJ471U by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ14YJ471U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-14YJ471U
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ471U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
53W4127
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53W4127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 201 Partner Stock |
|
$0.0280 / $0.0350 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470 Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ471U) | 10019 |
|
$0.0254 / $0.0780 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470 Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 10019 |
|
$0.0254 / $0.0780 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470 Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 3092 |
|
$0.0585 / $0.1950 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470 Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ471U) | 3092 |
|
$0.0585 / $0.1950 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470 Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ471U) | 2216 |
|
$0.0585 / $0.1950 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470 Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 2216 |
|
$0.0585 / $0.1950 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470 Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 4000 |
|
$0.0585 / $0.1950 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470 Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ471U) | 4000 |
|
$0.0585 / $0.1950 | Buy Now |
Part Details for ERJ14YJ471U
ERJ14YJ471U CAD Models
ERJ14YJ471U Part Data Attributes
|
ERJ14YJ471U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ14YJ471U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ14YJ471U
This table gives cross-reference parts and alternative options found for ERJ14YJ471U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ14YJ471U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETBK471J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ471U vs SG73P2ETBK471J |
RK73B2ELBK471J | RES,SMT,THICK FILM,470 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | ERJ14YJ471U vs RK73B2ELBK471J |
RK73B2ERTBK471J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ471U vs RK73B2ERTBK471J |
RMC35-471JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJ14YJ471U vs RMC35-471JB |
RMC35-471JTH | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJ14YJ471U vs RMC35-471JTH |
RK73B2ERTTEB471J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ471U vs RK73B2ERTTEB471J |
RMC35-471JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJ14YJ471U vs RMC35-471JTP |
RK73B2ELTDB471J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJ14YJ471U vs RK73B2ELTDB471J |
TSR4GAJ471V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | ERJ14YJ471U vs TSR4GAJ471V |
SG73P2ELTED471J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ471U vs SG73P2ELTED471J |