Part Details for ERJ14YJ510U by Panasonic Electronic Components
Overview of ERJ14YJ510U by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ14YJ510U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-14YJ510U
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ510U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
53W4131
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53W4131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 68 Partner Stock |
|
$0.0280 / $0.0360 | Buy Now |
|
Bristol Electronics | 6348 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 51 Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 13349 |
|
$0.0254 / $0.0780 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51 Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ510U) | 13349 |
|
$0.0254 / $0.0780 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51 Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 4000 |
|
$0.0585 / $0.1950 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51 Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ510U) | 4000 |
|
$0.0585 / $0.1950 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51 Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ510U) | 5056 |
|
$0.1440 / $0.7200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51 Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 5056 |
|
$0.1440 / $0.7200 | Buy Now |
DISTI #
ERJ14YJ510U
|
Avnet Abacus | SMD Chip Resistor, 51 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ14YJ510U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ14YJ510U
ERJ14YJ510U CAD Models
ERJ14YJ510U Part Data Attributes
|
ERJ14YJ510U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ14YJ510U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ14YJ510U
This table gives cross-reference parts and alternative options found for ERJ14YJ510U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ14YJ510U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR4GJ510V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | ERJ14YJ510U vs TSR4GJ510V |
CRGCQ1210J51R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210 | TE Connectivity | ERJ14YJ510U vs CRGCQ1210J51R |
TSR4GAJ510V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | ERJ14YJ510U vs TSR4GAJ510V |
RMC35-510JTH | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJ14YJ510U vs RMC35-510JTH |
SCR35-510JV | Fixed Resistor, 0.5W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJ14YJ510U vs SCR35-510JV |
CR35510JV | Fixed Resistor, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJ14YJ510U vs CR35510JV |
CRB32TR510J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | ERJ14YJ510U vs CRB32TR510J |
RK73B2EXTED510J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ510U vs RK73B2EXTED510J |
SG73P2ELTED510J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ510U vs SG73P2ELTED510J |
RCA121051R5%200ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | ERJ14YJ510U vs RCA121051R5%200ET1E3 |