Part Details for ERJ14YJ515U by Panasonic Electronic Components
Overview of ERJ14YJ515U by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ14YJ515U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-14YJ515U
|
Avnet Americas | SMD Chip Resistor, 5.1 MOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-14YJ515U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
ERJ-14YJ515U
|
Avnet Americas | SMD Chip Resistor, 5.1 MOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-14YJ515U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
ERJ-14YJ515U
|
Avnet Americas | SMD Chip Resistor, 5.1 MOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-14YJ515U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
ERJ14YJ515U
|
Avnet Abacus | SMD Chip Resistor, 5.1 MOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ14YJ515U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3335015
|
Farnell | RES, 5M1, 5%, 0.5W, 1210, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 | Buy Now |
Part Details for ERJ14YJ515U
ERJ14YJ515U CAD Models
ERJ14YJ515U Part Data Attributes
|
ERJ14YJ515U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ14YJ515U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -400,150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |