Part Details for ERJ1GEF1963C by Panasonic Electronic Components
Overview of ERJ1GEF1963C by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1GEF1963C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 PPM, 196000 OHM, SURFACE MOUNT, 0201 | 14361 |
|
$0.0166 / $0.0512 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 PPM, 196000 OHM, SURFACE MOUNT, 0201 (Also Known As: ERJ-1GEF1963C) | 14361 |
|
$0.0166 / $0.0512 | Buy Now |
DISTI #
ERJ1GEF1963C
|
Avnet Abacus | Res Thick Film 0201 196K Ohm 1% 1/20W �200ppm/�C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ1GEF1963C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ1GEF1963C
ERJ1GEF1963C CAD Models
ERJ1GEF1963C Part Data Attributes
|
ERJ1GEF1963C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GEF1963C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for ERJ1GEF1963C
This table gives cross-reference parts and alternative options found for ERJ1GEF1963C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEF1963C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-1963-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GEF1963C vs CPW05-1963-FY |
TSR20GTF1963V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | ERJ1GEF1963C vs TSR20GTF1963V |
RM02FTN1963 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJ1GEF1963C vs RM02FTN1963 |
RC0201FR-07196KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJ1GEF1963C vs RC0201FR-07196KL |
CR-01FL0--196K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJ1GEF1963C vs CR-01FL0--196K |
9C02017A1963FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GEF1963C vs 9C02017A1963FLPF3 |
ERJU01F1963C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ1GEF1963C vs ERJU01F1963C |
9C02017A1963FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GEF1963C vs 9C02017A1963FLPF7 |
RC01W1963FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEF1963C vs RC01W1963FT |
232280681964 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GEF1963C vs 232280681964 |