There are no models available for this part yet.
Overview of ERJ1GEF5113C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ERJ1GEF5113C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 15000 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 ppm, 511000 ohm, SURFACE MOUNT, 0201 | 17188 |
|
$0.0044 / $0.0232 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 ppm, 511000 ohm, SURFACE MOUNT, 0201 (Also Known As: ERJ-1GEF5113C) | 17188 |
|
$0.0044 / $0.0232 | Buy Now | ||
DISTI #
ERJ1GEF5113C
|
Avnet Abacus | SMD Chip Resistor, 511 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: ERJ1GEF5113C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ERJ1GEF5113C by Panasonic Electronic Components
Part Data Attributes for ERJ1GEF5113C by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
IEC60115-8
|
Resistance
|
511000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for ERJ1GEF5113C
This table gives cross-reference parts and alternative options found for ERJ1GEF5113C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEF5113C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FL6--511K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJ1GEF5113C vs CR-01FL6--511K |
232280685114 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GEF5113C vs 232280685114 |
RC0201F5113-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | ERJ1GEF5113C vs RC0201F5113-07-T70 |
CR0201FH5113G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | ERJ1GEF5113C vs CR0201FH5113G |
BCTS000201-5113FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJ1GEF5113C vs BCTS000201-5113FTH |
CR255113F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJ1GEF5113C vs CR255113F |
RC0201FR-07511K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GEF5113C vs RC0201FR-07511K |
9C02017A5113FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GEF5113C vs 9C02017A5113FLPF3 |
RC01W5113FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEF5113C vs RC01W5113FC |
9C02017A5113FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GEF5113C vs 9C02017A5113FLPF4 |