Part Details for ERJ1GEF5491C by Panasonic Electronic Components
Overview of ERJ1GEF5491C by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1GEF5491C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14764 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5490OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 | 29894 |
|
$0.0038 / $0.0200 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5490OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 | 11811 |
|
$0.0087 / $0.0435 | Buy Now |
DISTI #
ERJ1GEF5491C
|
Avnet Abacus | SMD Chip Resistor, 5.49 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ1GEF5491C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ1GEF5491C
ERJ1GEF5491C CAD Models
ERJ1GEF5491C Part Data Attributes:
|
ERJ1GEF5491C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GEF5491C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for ERJ1GEF5491C
This table gives cross-reference parts and alternative options found for ERJ1GEF5491C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEF5491C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT015491FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJ1GEF5491C vs RTT015491FTH |
RC0201FR-075K49 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GEF5491C vs RC0201FR-075K49 |
CR-01FLF--5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJ1GEF5491C vs CR-01FLF--5K49 |
BCTS000201-5491FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJ1GEF5491C vs BCTS000201-5491FTH |
CR0201AFW-5491GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | ERJ1GEF5491C vs CR0201AFW-5491GAS |
RTT015491FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJ1GEF5491C vs RTT015491FH5 |
232280685492 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GEF5491C vs 232280685492 |
TSR20GTF5491V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | ERJ1GEF5491C vs TSR20GTF5491V |
CPW05-5491-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GEF5491C vs CPW05-5491-FY |
RC01W5491FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEF5491C vs RC01W5491FC |