Part Details for ERJ1GEF7503C by Panasonic Electronic Components
Overview of ERJ1GEF7503C by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1GEF7503C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ1GEF7503C
|
Avnet Abacus | SMD Chip Resistor, 750 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ1GEF7503C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ1GEF7503C
ERJ1GEF7503C CAD Models
ERJ1GEF7503C Part Data Attributes:
|
ERJ1GEF7503C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GEF7503C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for ERJ1GEF7503C
This table gives cross-reference parts and alternative options found for ERJ1GEF7503C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEF7503C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS02F7503TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | ERJ1GEF7503C vs NRC-AS02F7503TRF |
RTT017503FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJ1GEF7503C vs RTT017503FTH |
CR0201AFW-7503GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | ERJ1GEF7503C vs CR0201AFW-7503GAS |
CR05-7503-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GEF7503C vs CR05-7503-FS |
PFR03S-754-FNH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Cyntec Co Ltd | ERJ1GEF7503C vs PFR03S-754-FNH |
RC0201F7503-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | ERJ1GEF7503C vs RC0201F7503-07-RG70 |
MC0201L6F7503SE | RES,SMT,THICK FILM,750K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | ERJ1GEF7503C vs MC0201L6F7503SE |
CPW05-7503-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GEF7503C vs CPW05-7503-FK |
9C02017A7503FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GEF7503C vs 9C02017A7503FLPF7 |
CR-01FLF--750K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJ1GEF7503C vs CR-01FLF--750K |