Part Details for ERJ1GEF9531C by Panasonic Electronic Components
Overview of ERJ1GEF9531C by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1GEF9531C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1GEF9531C
|
Avnet Americas | Res Thick Film 0201 9.53K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ-1GEF9531C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000 |
|
RFQ | |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 9530OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 | 23392 |
|
$0.0051 / $0.0272 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 9530OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 (Also Known As: ERJ-1GEF9531C) | 23392 |
|
$0.0051 / $0.0272 | Buy Now |
Part Details for ERJ1GEF9531C
ERJ1GEF9531C CAD Models
ERJ1GEF9531C Part Data Attributes
|
ERJ1GEF9531C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GEF9531C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for ERJ1GEF9531C
This table gives cross-reference parts and alternative options found for ERJ1GEF9531C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEF9531C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-079K53P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJ1GEF9531C vs RC0201FR-079K53P |
RC01W9531FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9530ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEF9531C vs RC01W9531FBL |
RC01W9531FCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEF9531C vs RC01W9531FCG |
CPW05-9531-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GEF9531C vs CPW05-9531-FN |
BCTF000201-9531FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJ1GEF9531C vs BCTF000201-9531FTH |
RTT019531FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJ1GEF9531C vs RTT019531FH5 |
CRG0201-N-9531FT | Fixed Resistor, 0.05W, 9530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | ERJ1GEF9531C vs CRG0201-N-9531FT |
RTT019531FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJ1GEF9531C vs RTT019531FTH |
CR05-9531-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GEF9531C vs CR05-9531-FN |
MC0201L6F9531SE | RES,SMT,THICK FILM,9.53K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | ERJ1GEF9531C vs MC0201L6F9531SE |