There are no models available for this part yet.
Overview of ERJ1GEJ334C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ERJ1GEJ334C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 14570 |
|
RFQ | ||||
DISTI #
ERJ1GEJ334C
|
Avnet Abacus | Res Thick Film 0201 330K Ohm 5% 1/20W �200ppm/�C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ1GEJ334C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ERJ1GEJ334C by Panasonic Electronic Components
Part Data Attributes for ERJ1GEJ334C by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Panasonic
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
IEC60115-8
|
Resistance
|
330000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for ERJ1GEJ334C
This table gives cross-reference parts and alternative options found for ERJ1GEJ334C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEJ334C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HTTD334J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | ERJ1GEJ334C vs RK73B1HTTD334J |
RTT01334JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJ1GEJ334C vs RTT01334JTH |
CRG0201J330K | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 330000ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | ERJ1GEJ334C vs CRG0201J330K |
232280360334L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GEJ334C vs 232280360334L |
CR05-334-JY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GEJ334C vs CR05-334-JY |
CPW05-334-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GEJ334C vs CPW05-334-JY |
RK73B1HLTD334J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | ERJ1GEJ334C vs RK73B1HLTD334J |
9C02017A3303JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GEJ334C vs 9C02017A3303JLPF3 |
RM02J334CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ERJ1GEJ334C vs RM02J334CT |
RK73B1HLTB334J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | ERJ1GEJ334C vs RK73B1HLTB334J |