-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Thick Film Resistors - SMD 0201 14.3Kohm 1% HalogenFree AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0064 / $0.0075 | Buy Now |
DISTI #
ERJ1GNF1432C
|
TME | Resistor: thick film, SMD, 0201, 14.3kΩ, 50mW, ±1%, -55÷155°C Min Qty: 15000 | 0 |
|
$0.0062 | RFQ |
DISTI #
ERJ1GNF1432C
|
Avnet Abacus | SMD Chip Resistor, 14.3 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: ERJ1GNF1432C) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ1GNF1432C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GNF1432C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJ1GNF1432C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GNF1432C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-1314K3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GNF1432C vs RC0201FR-1314K3 |
RM02FLN1432 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | ERJ1GNF1432C vs RM02FLN1432 |
CR-01FLD--14K3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJ1GNF1432C vs CR-01FLD--14K3 |
CR06-1432FV | Fixed Resistor, 0.05W, 14300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | ERJ1GNF1432C vs CR06-1432FV |
RC0201FR-1314K3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJ1GNF1432C vs RC0201FR-1314K3L |
CR-01FLF--14K3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJ1GNF1432C vs CR-01FLF--14K3 |
ERJ1GEF1432C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | ERJ1GNF1432C vs ERJ1GEF1432C |
RC01W1432FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GNF1432C vs RC01W1432FTG |
RC01W1432FCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GNF1432C vs RC01W1432FCG |
BCTS000201-1432FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJ1GNF1432C vs BCTS000201-1432FTH |