ERJ1GNJ1R0C
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of ERJ1GNJ1R0C by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for ERJ1GNJ1R0C by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-ERJ1GNJ1R0C-ND
DigiKey Fixed Resistor, Metal Glaze/thic Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT 45000
In Stock
  • 5 $14.1300
$14.1300 Buy Now
DISTI # ERJ-1GNJ1R0C
Avnet Americas SMD Chip Resistor, 50 mW, 0201 1 Ohm, ? 5%, Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNJ1R0C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0029
  • 30,000 $0.0028
  • 60,000 $0.0028
  • 90,000 $0.0027
  • 120,000 $0.0027
  • 150,000 $0.0026
  • 1,500,000 $0.0026
$0.0026 / $0.0029 Buy Now
Onlinecomponents.com   RoHS: Compliant 45000 Partner Stock
  • 3,379 $0.0095
  • 71,000 $0.0091
  • 148,000 $0.0087
  • 379,000 $0.0085
$0.0085 / $0.0095 Buy Now
DISTI # ERJ1GNJ1R0C
TME Resistor: thick film, SMD, 0201, 1Ω, 50mW, ±5%, -55÷155°C Min Qty: 15000 0
  • 15,000 $0.0063
$0.0063 RFQ
DISTI # ERJ1GNJ1R0C
Avnet Abacus SMD Chip Resistor, 50 mW, 0201 1 Ohm, � 5%, Thick Film, General Purpose (Alt: ERJ1GNJ1R0C) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S600605456015
Chip1Stop Surface Mount Resistor RoHS: Compliant 45000
  • 5 $15.9000
  • 10 $15.8000
  • 50 $14.9000
  • 100 $14.8000
  • 250 $14.2000
  • 500 $13.9000
  • 1,000 $12.5000
$12.5000 / $15.9000 Buy Now
LCSC 50mW Thick Film Resistors -100ppm/+600ppm/ 5% 1 0201 Chip Resistor - Surface Mount ROHS 147
  • 50 $0.0061
  • 500 $0.0048
  • 1,500 $0.0041
  • 15,000 $0.0037
  • 30,000 $0.0033
  • 45,000 $0.0031
$0.0031 / $0.0061 Buy Now
Master Electronics   RoHS: Compliant 45000 Partner Stock
  • 3,379 $0.0095
  • 71,000 $0.0091
  • 148,000 $0.0087
  • 379,000 $0.0085
$0.0085 / $0.0095 Buy Now

CAD Models for ERJ1GNJ1R0C by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ1GNJ1R0C by Panasonic Electronic Components

ERJ1GNJ1R0C
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PRESSED, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-100,600 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. ERJ1GNJ1R0C
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Related Parts for ERJ1GNJ1R0C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ1GNJ1R0C by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ1GNJ1R0C by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ1GNJ1R0C would you like to use for your alert(s)?
  • Please alert me when ERJ1GNJ1R0C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ1GNJ1R0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ1GNJ1R0C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ1GNJ1R0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ1GNJ1R0C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ1GNJ1R0C by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: