-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4.7ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ERJ1GNJ4R7C-ND
|
DigiKey | Fixed Resistor, Metal Glaze/thic Min Qty: 7000 Container: Bulk MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.0103 | Buy Now |
DISTI #
ERJ-1GNJ4R7C
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ? 5%, 50 mW, 0201 [0603 Metric],Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNJ4R7C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
75000 Partner Stock |
|
$0.0104 / $0.0122 | Buy Now |
DISTI #
ERJ1GNJ4R7C
|
TME | Resistor: thick film, SMD, 0201, 4.7Ω, 50mW, ±5%, -55÷155°C Min Qty: 15000 | 0 |
|
$0.0063 | RFQ |
DISTI #
ERJ1GNJ4R7C
|
Avnet Abacus | SMD Chip Resistor, 4.7 Ohm, � 5%, 50 mW, 0201 [0603 Metric],Thick Film, General Purpose - Tape and Reel (Alt: ERJ1GNJ4R7C) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600605458864
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 75000 |
|
$0.0111 / $0.0116 | Buy Now |
|
Master Electronics | RoHS: Compliant |
75000 Partner Stock |
|
$0.0104 / $0.0122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ1GNJ4R7C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GNJ4R7C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4.7ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |