ERJ1GNJ562C
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of ERJ1GNJ562C by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for ERJ1GNJ562C by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-1GNJ562C
Avnet Americas SMD Chip Resistor, 5.6 kOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNJ562C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0029
  • 30,000 $0.0028
  • 60,000 $0.0028
  • 90,000 $0.0027
  • 120,000 $0.0027
  • 150,000 $0.0026
  • 1,500,000 $0.0026
$0.0026 / $0.0029 Buy Now
DISTI # ERJ1GNJ562C
Avnet Abacus SMD Chip Resistor, 5.6 kOhm, � 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ1GNJ562C) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ1GNJ562C by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ1GNJ562C by Panasonic Electronic Components

ERJ1GNJ562C
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PRESSED, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
5600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. ERJ1GNJ562C
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ1GNJ562C

This table gives cross-reference parts and alternative options found for ERJ1GNJ562C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GNJ562C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS0201JG5K60-HP Fixed Resistor, Metal Glaze/thick Film, 0.083W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc ERJ1GNJ562C vs RMCS0201JG5K60-HP
WCR-WCR0201LF-562-J-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5600ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, TT Electronics Resistors ERJ1GNJ562C vs WCR-WCR0201LF-562-J-P-LT
RK73B1HRTTC562J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc ERJ1GNJ562C vs RK73B1HRTTC562J
RK73B1HTTCD562J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ1GNJ562C vs RK73B1HTTCD562J
RK73B1HTTA562J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc ERJ1GNJ562C vs RK73B1HTTA562J
RMCF0201JT5K60 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc ERJ1GNJ562C vs RMCF0201JT5K60
AF0201JR-075K6L Fixed Resistor, 0.05W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation ERJ1GNJ562C vs AF0201JR-075K6L
WR02X562JTL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE Walsin Technology Corporation ERJ1GNJ562C vs WR02X562JTL
RMCS1/205.6K5%A Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ1GNJ562C vs RMCS1/205.6K5%A
WR02X562JHL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5600ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation ERJ1GNJ562C vs WR02X562JHL

Related Parts for ERJ1GNJ562C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ1GNJ562C by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ1GNJ562C by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ1GNJ562C would you like to use for your alert(s)?
  • Please alert me when ERJ1GNJ562C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ1GNJ562C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ1GNJ562C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ1GNJ562C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ1GNJ562C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ1GNJ562C by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: