-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.2ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9426
|
Newark | Current Sense Res, Aec-Q200, 0R2, 0402, Resistance:0.2Ohm, Product Range:Erj2Bs Series, Resistor Case Style:0402 [1005 Metric], Power Rating:166Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Panasonic ERJ2BSFR20X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10315 |
|
$0.1020 / $0.3070 | Buy Now |
DISTI #
41AC9856
|
Newark | Current Sense Res, 0R2, 1%, 166 Mw, 0402, Resistance:0.2Ohm, Product Range:Erj2B Series, Resistor Case Style:0402 [1005 Metric], Power Rating:166Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Panasonic ERJ2BSFR20X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 | Buy Now |
DISTI #
ERJ-2BSFR20X
|
Avnet Americas | SMD Chip Resistor, 200 Milliohm, ± 1%, 166 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-2BSFR20X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0609 | Buy Now |
DISTI #
53W4138
|
Avnet Americas | SMD Chip Resistor, 200 Milliohm, ± 1%, 166 mW, 0402 [1005 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 53W4138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0760 / $0.3920 | Buy Now |
|
Future Electronics | Current Sensing Resistors Thick Film Type / 0402 / 1% / 20Ohm / 0,166W / T.C.R. RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 10000Reel |
|
$0.0832 / $0.0902 | Buy Now |
DISTI #
ERJ2BSFR20X
|
Avnet Abacus | SMD Chip Resistor, 200 Milliohm, � 1%, 166 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ2BSFR20X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.1053 / $0.1129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2BSFR20X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2BSFR20X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.2ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1822 V |