-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8251
|
Newark | Res, Thick Film, 10M, 5%, 0.1W, 0402, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2GEJ106X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17951 |
|
$0.0060 / $0.0990 | Buy Now |
DISTI #
12AC0922
|
Newark | Res, 10M, 5%, 0.1W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:10Mohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJ2GEJ106X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 29980 |
|
$0.0030 | Buy Now |
DISTI #
ERJ-2GEJ106X
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: ERJ-2GEJ106X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 370000 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
65T8251
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 65T8251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 17951 Partner Stock |
|
$0.0060 / $0.0990 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0402 10Mohms 5% Tol AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0034 | Buy Now |
|
Bristol Electronics | 8920 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 10M Ohm, 50V, 5±%, 150ppm, 0402 Case Size | 123165 |
|
$0.0029 / $0.0176 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10M Ohm, 50V, 5±%, 150ppm, 0402 Case Size (Also Known As: ERJ-2GEJ106X) | 123165 |
|
$0.0029 / $0.0176 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10M Ohm, 50V, 5±%, 150ppm, 0402 Case Size | 19177 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10M Ohm, 50V, 5±%, 150ppm, 0402 Case Size (Also Known As: ERJ-2GEJ106X) | 19177 |
|
$0.0066 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ106X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ106X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -400,150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |