-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2GEJ134X
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ134X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
70361209
|
RS | Thick Film Smnt Fixed Resistor 0402 Case 130000Ohm +/-5%.1W +/-200ppm/C | Panasonic Electronic Components ERJ2GEJ134X RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$28.5600 / $36.3600 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 130000 ohm, SURFACE MOUNT, 0402 | 8000 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 130000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ134X) | 8000 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 130000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ134X) | 7252 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 130000 ohm, SURFACE MOUNT, 0402 | 7252 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 130000 ohm, SURFACE MOUNT, 0402 | 19712 |
|
$0.0063 / $0.0315 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 130000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ134X) | 19712 |
|
$0.0063 / $0.0315 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 130000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ134X) | 3978 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 130000 ohm, SURFACE MOUNT, 0402 | 3978 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ134X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ134X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ134X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ134X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GTJ134V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2GEJ134X vs TSR16GTJ134V |
RMCS1/16S130K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ2GEJ134X vs RMCS1/16S130K5%R |
CR0402-10W-134JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | ERJ2GEJ134X vs CR0402-10W-134JT-13 |
RC0402JR-7W130KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2GEJ134X vs RC0402JR-7W130KL |
CR0402-10W-134JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | ERJ2GEJ134X vs CR0402-10W-134JPT-13 |
TSR16GJ134V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2GEJ134X vs TSR16GJ134V |
SG73P1ETBK134J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ134X vs SG73P1ETBK134J |
WR04X134JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | ERJ2GEJ134X vs WR04X134JGR |
CR10TR134J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJ2GEJ134X vs CR10TR134J |
ERJU02J134X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJ2GEJ134X vs ERJU02J134X |