There are no models available for this part yet.
Overview of ERJ2RHD2492X by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ2RHD2492X by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 24900OHM, 50V, 0.5% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0402 | 26600 |
|
$0.0117 / $0.0720 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 24900OHM, 50V, 0.5% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RHD2492X) | 26600 |
|
$0.0117 / $0.0720 | Buy Now | ||
DISTI #
ERJ2RHD2492X
|
Avnet Abacus | SMD Chip Resistor, 24.9 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RHD2492X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ERJ2RHD2492X by Panasonic Electronic Components
Part Data Attributes for ERJ2RHD2492X by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
IEC60115-8, PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
24900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for ERJ2RHD2492X
This table gives cross-reference parts and alternative options found for ERJ2RHD2492X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD2492X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01MZPD2492 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RHD2492X vs MCR01MZPD2492 |
RK73G1ETTPB2492D | RES,SMT,THICK FILM,24.9K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | ERJ2RHD2492X vs RK73G1ETTPB2492D |
RK73G1ETTPS2492D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD2492X vs RK73G1ETTPS2492D |
RM04D2492CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | ERJ2RHD2492X vs RM04D2492CT50 |
RCA040224K9DHEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RHD2492X vs RCA040224K9DHEE |
RK73G1ERTTPD2492D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD2492X vs RK73G1ERTTPD2492D |
RK73G1ETTPL2492D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ2RHD2492X vs RK73G1ETTPL2492D |
CR102492DB | Fixed Resistor, 0.063W, 24900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RHD2492X vs CR102492DB |
RK73G1ERTTP2492D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD2492X vs RK73G1ERTTP2492D |
RK73G1ELTP2492D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD2492X vs RK73G1ELTP2492D |