Part Details for ERJ2RHD5232X by Panasonic Electronic Components
Overview of ERJ2RHD5232X by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ2RHD5232X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ2RHD5232X
|
Avnet Abacus | SMD Chip Resistor, 52.3 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision (Alt: ERJ2RHD5232X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3304227
|
Farnell | RES, 52K3, 0.5%, 0.063W, 0402/THICK FILM RoHS: Compliant Min Qty: 50000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 | Buy Now |
Part Details for ERJ2RHD5232X
ERJ2RHD5232X CAD Models
ERJ2RHD5232X Part Data Attributes
|
ERJ2RHD5232X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD5232X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 52300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2RHD5232X
This table gives cross-reference parts and alternative options found for ERJ2RHD5232X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD5232X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTP5232D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD5232X vs RK73G1ERTTP5232D |
CR-02DEF--52K3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 52300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RHD5232X vs CR-02DEF--52K3 |
RK73G1ETTPL5232D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 52300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ2RHD5232X vs RK73G1ETTPL5232D |
TSR16UTD5232V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RHD5232X vs TSR16UTD5232V |
RK73G1ELTP5232D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 52300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD5232X vs RK73G1ELTP5232D |
CR-02DEC--52K3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 52300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RHD5232X vs CR-02DEC--52K3 |
RGC1/16SC5232DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 52300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RHD5232X vs RGC1/16SC5232DB |
RK73G1ELTPL5232D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 52300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD5232X vs RK73G1ELTPL5232D |
RK73G1ETBK5232D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 52300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD5232X vs RK73G1ETBK5232D |
D10/CRCW0402-P5052K30.5%EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 52300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2RHD5232X vs D10/CRCW0402-P5052K30.5%EF4E3 |