-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKD1583X
|
Avnet Americas | SMD Chip Resistor, 158 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKD1583X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-2RKD1583X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 158KOhm RoHS: Compliant | 0 |
|
$0.0120 | Order Now |
DISTI #
ERJ-2RKD1583X
|
Avnet Americas | SMD Chip Resistor, 158 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKD1583X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
ERJ-2RKD1583X
|
Avnet Americas | SMD Chip Resistor, 158 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKD1583X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
ERJ2RKD1583X
|
Avnet Abacus | SMD Chip Resistor, 158 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKD1583X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3304338
|
Farnell | RES, 158K, 0.5%, 0.063W, 0402/THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD1583X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD1583X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKD1583X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD1583X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04H1583DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKD1583X vs SF04H1583DQL |
RK73H1ERTTPB1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD1583X vs RK73H1ERTTPB1583D |
RC0402DR-13158KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD1583X vs RC0402DR-13158KP |
RK73H1ELTPB1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD1583X vs RK73H1ELTPB1583D |
TSR16GTD1583V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2RKD1583X vs TSR16GTD1583V |
RK73H1ELTPS1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD1583X vs RK73H1ELTPS1583D |
CAS04D1583CT | Fixed Resistor, 0.0625W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKD1583X vs CAS04D1583CT |
RK73H1ETTPS1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD1583X vs RK73H1ETTPS1583D |
RMC1/16SK1583DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD1583X vs RMC1/16SK1583DB |
RK73H1ERTTPS1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD1583X vs RK73H1ERTTPS1583D |