-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKD24R9X
|
Avnet Americas | Res Thick Film 0402 24.9 Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-2RKD24R9X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-2RKD24R9X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 24.9Ohm RoHS: Compliant | 21746 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
ERJ-2RKD24R9X
|
Avnet Americas | Res Thick Film 0402 24.9 Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-2RKD24R9X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
ERJ-2RKD24R9X
|
Avnet Americas | Res Thick Film 0402 24.9 Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-2RKD24R9X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
3304378
|
Farnell | RES, 24R9, 0.5%, 0.063W, 0402/THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD24R9X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD24R9X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKD24R9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD24R9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04H24R9DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKD24R9X vs SF04H24R9DTL |
RC0402DR-1024R9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD24R9X vs RC0402DR-1024R9L |
TSR16UTD24R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RKD24R9X vs TSR16UTD24R9V |
RK73H1ETTPB24R9D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.9ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD24R9X vs RK73H1ETTPB24R9D |
CR-02DLA--24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKD24R9X vs CR-02DLA--24R9 |
MCR01MZPD24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RKD24R9X vs MCR01MZPD24R9 |
RK73H1ELTPB24R9D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.9ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD24R9X vs RK73H1ELTPB24R9D |
RCS1005D24R9AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ERJ2RKD24R9X vs RCS1005D24R9AS |
RMC10K24R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD24R9X vs RMC10K24R9DB |
SF04H24R9DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKD24R9X vs SF04H24R9DQL |