-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF1020X
|
Avnet Americas | SMD Chip Resistor, 102 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1020X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 102 ohm, SURFACE MOUNT, 0402 | 1000 |
|
$0.0115 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 102 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1020X) | 1000 |
|
$0.0115 / $0.0184 | Buy Now |
DISTI #
ERJ-2RKF1020X
|
Avnet Americas | SMD Chip Resistor, 102 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1020X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
ERJ2RKF1020X
|
Avnet Abacus | SMD Chip Resistor, 102 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision (Alt: ERJ2RKF1020X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2302529
|
element14 Asia-Pacific | RES, 102R, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3289 |
|
$0.0030 / $0.0162 | Buy Now |
DISTI #
2302529RL
|
element14 Asia-Pacific | RES, 102R, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 3289 |
|
$0.0030 / $0.0059 | Buy Now |
DISTI #
2302529RL
|
Farnell | RES, 102R, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 3289 |
|
$0.0062 | Buy Now |
DISTI #
2302529
|
Farnell | RES, 102R, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 4 Days Container: Cut Tape | 3289 |
|
$0.0062 / $0.0187 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 100ppm/ 1% 102 0402 Chip Resistor - Surface Mount ROHS | 9550 |
|
$0.0024 / $0.0049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1020X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1020X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1020X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1020X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F1020CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ERJ2RKF1020X vs RCS1005F1020CS |