-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF1273X
|
Avnet Americas | SMD Chip Resistor, 127 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1273X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
53W4206
|
Avnet Americas | SMD Chip Resistor, 127 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 78 Weeks, 1 Days Container: Ammo Pack | 7559 Partner Stock |
|
$0.0070 / $0.0990 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 1% / 127000Ohm / 0,1W / T.C.R. -10 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0025 / $0.0031 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 127000 OHM, SURFACE MOUNT, 0402 | 18080 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 127000 OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1273X) | 18080 |
|
$0.0030 / $0.0160 | Buy Now |
DISTI #
ERJ-2RKF1273X
|
Avnet Americas | SMD Chip Resistor, 127 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1273X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
53W4206
|
Avnet Americas | SMD Chip Resistor, 127 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 78 Weeks, 1 Days Container: Ammo Pack | 7559 Partner Stock |
|
$0.0070 / $0.0990 | Buy Now |
DISTI #
ERJ2RKF1273X
|
TME | Resistor: thick film, SMD, 0402, 127kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0051 | RFQ |
DISTI #
ERJ-2RKF1273X
|
Avnet Americas | SMD Chip Resistor, 127 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1273X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
53W4206
|
Avnet Americas | SMD Chip Resistor, 127 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 78 Weeks, 1 Days Container: Ammo Pack | 7559 Partner Stock |
|
$0.0070 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1273X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1273X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 78 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1273X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1273X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0402F127K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | ERJ2RKF1273X vs CRGCQ0402F127K |
RMNW10K1273FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF1273X vs RMNW10K1273FB |
RMC0402127K1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | ERJ2RKF1273X vs RMC0402127K1% |
MCR01ZZPF1273 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RKF1273X vs MCR01ZZPF1273 |
RCA0402127KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKF1273X vs RCA0402127KFKED |
HQ02WGF1273T4E | Fixed Resistor, 0.0625W, 127000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF1273X vs HQ02WGF1273T4E |
RMGW10K1273FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF1273X vs RMGW10K1273FTH |
MC0402-1273-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF1273X vs MC0402-1273-FBW |
RK73H1ELTPB1273F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF1273X vs RK73H1ELTPB1273F |
232270681274 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF1273X vs 232270681274 |