-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4227
|
Newark | Res, Thick Film, 15K4, 1%, 0.1W, 0402, Resistance:15.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ2RKF1542X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 48793 |
|
$0.0040 | Buy Now |
DISTI #
ERJ-2RKF1542X
|
Avnet Americas | SMD Chip Resistor, 15.4 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1542X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
53W4227
|
Avnet Americas | SMD Chip Resistor, 15.4 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0060 / $0.0990 | Buy Now |
DISTI #
51W8945
|
Avnet Americas | SMD Chip Resistor, 15.4 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: 51W8945) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 27 Weeks, 1 Days Container: Reel | 10000 Partner Stock |
|
$0.0030 | Buy Now |
|
Bristol Electronics | 5608 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 15.4K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 148480 |
|
$0.0033 / $0.0200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 15.4K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF1542X) | 148480 |
|
$0.0033 / $0.0200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 15.4K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF1542X) | 8000 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 15.4K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 8000 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 15.4K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 8000 |
|
$0.0387 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1542X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1542X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1542X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1542X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270681543 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF1542X vs 232270681543 |
9C04021A1542FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF1542X vs 9C04021A1542FKAF3 |
HP02WAF1542TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF1542X vs HP02WAF1542TCE |
CAR04F1542CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKF1542X vs CAR04F1542CT |
RK73H1ETTPB1542F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF1542X vs RK73H1ETTPB1542F |
RC0402F1542-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | ERJ2RKF1542X vs RC0402F1542-07-T70 |
MCR01ZZPF1542 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RKF1542X vs MCR01ZZPF1542 |
232270621543 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 15400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF1542X vs 232270621543 |
CR101542FB | Fixed Resistor, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RKF1542X vs CR101542FB |
MC0402-1542-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF1542X vs MC0402-1542-FTQ |