-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8127
|
Newark | Res, 15K8, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:15.8Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF1582X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0030 / $0.0160 | Buy Now |
DISTI #
ERJ-2RKF1582X
|
Avnet Americas | SMD Chip Resistor, 15.8 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1582X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
53W4230
|
Avnet Americas | SMD Chip Resistor, 15.8 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack | 814356 Partner Stock |
|
$0.0030 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 1% / 15800Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel | 100000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Bristol Electronics | 11250 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 15800 ohm, SURFACE MOUNT, 0402 | 24000 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 15800 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1582X) | 24000 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 15800 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1582X) | 10500 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 15800 ohm, SURFACE MOUNT, 0402 | 10500 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 15800 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1582X) | 8000 |
|
$0.0090 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1582X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1582X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 65 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1582X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1582X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040215K8FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2RKF1582X vs CRCW040215K8FKEE |
RC0402FR-0715K8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15800ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF1582X vs RC0402FR-0715K8P |
CRGCQ0402F15K8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | ERJ2RKF1582X vs CRGCQ0402F15K8 |
MCR01MRTF1582 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RKF1582X vs MCR01MRTF1582 |
CR-02FPA--15K8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF1582X vs CR-02FPA--15K8 |
RM04F1582CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKF1582X vs RM04F1582CT-H |
9C04021A1582FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF1582X vs 9C04021A1582FKPF4 |
MC0402P-1582-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF1582X vs MC0402P-1582-FB101Q |
ES02WGF1582T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF1582X vs ES02WGF1582T5E |
WR04X1582FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | ERJ2RKF1582X vs WR04X1582FBL |