-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF1820X
|
Avnet Americas | SMD Chip Resistor, 182 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1820X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0026 / $0.0029 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 182 ohm, SURFACE MOUNT, 0402 | 26629 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 182 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1820X) | 26629 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 182 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1820X) | 8000 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 182 ohm, SURFACE MOUNT, 0402 | 8000 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 182 ohm, SURFACE MOUNT, 0402 | 6836 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 182 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1820X) | 6836 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 182 ohm, SURFACE MOUNT, 0402 | 40000 |
|
$0.0261 / $0.1490 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 182 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1820X) | 40000 |
|
$0.0261 / $0.1490 | Buy Now |
DISTI #
ERJ-2RKF1820X
|
Avnet Americas | SMD Chip Resistor, 182 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1820X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0026 / $0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1820X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1820X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1820X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1820X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT100Y182R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | ERJ2RKF1820X vs CR0402TT100Y182R+/-1% |
RCA0402182RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKF1820X vs RCA0402182RFKED |
9C04021A1820FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF1820X vs 9C04021A1820FKPF3 |
RMCS0402FG182R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | ERJ2RKF1820X vs RMCS0402FG182R-HP |
RC0402FR-13182RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF1820X vs RC0402FR-13182RP |
MR04X1820FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF1820X vs MR04X1820FTL |
RMC04021821% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | ERJ2RKF1820X vs RMC04021821% |
232270681821 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF1820X vs 232270681821 |
RK73H1ETTPB1820F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF1820X vs RK73H1ETTPB1820F |
HQ02WGF1820TCE | Fixed Resistor, 0.0625W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF1820X vs HQ02WGF1820TCE |