Datasheets
ERJ2RKF2400X by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for ERJ2RKF2400X by Panasonic Electronic Components

Overview of ERJ2RKF2400X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKF2400X

Part # Distributor Description Stock Price Buy
DISTI # 73T6495
Newark Res, Thick Film, 240R, 1%, 0.063W, 0402, Resistance:240Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ2RKF2400X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 66825
  • 1 $0.0060
  • 10 $0.0060
  • 100 $0.0060
  • 1,000 $0.0060
  • 5,000 $0.0050
  • 10,000 $0.0050
$0.0050 / $0.0060 Buy Now
DISTI # 12AC0977
Newark Res, 240R, 1%, 0.1W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:240Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJ2RKF2400X Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 40000
  • 10,000 $0.0040
$0.0040 Buy Now
Bristol Electronics   19294
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0402 18268
  • 1 $0.0168
  • 1,906 $0.0063
  • 7,938 $0.0032
$0.0032 / $0.0168 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0402 8000
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0060
$0.0060 / $0.0300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0402 15376
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0402 191
  • 1 $0.0450
  • 112 $0.0300
$0.0300 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0402 4560
  • 1 $0.0600
  • 501 $0.0200
  • 2,501 $0.0120
$0.0120 / $0.0600 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0402 34346
  • 1 $0.1050
  • 1,430 $0.0210
  • 9,525 $0.0140
$0.0140 / $0.1050 Buy Now
DISTI # ERJ2RKF2400X
TME Resistor: thick film, SMD, 0402, 240Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 30000 0
  • 30,000 $0.0051
$0.0051 RFQ
Ameya Holding Limited RES SMD 0402 240R Ohm 1% 0.1W 100PPM T&R 20000-Authorized Distributor
RFQ
DISTI # SMC-ERJ2RKF2400X
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 10018
RFQ
DISTI # ERJ2RKF2400X
Avnet Abacus SMD Chip Resistor, 240 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF2400X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 200000
Buy Now
LCSC 100mW Thick Film Resistors 100ppm/ 1% 240 0402 Chip Resistor - Surface Mount ROHS 16400
  • 100 $0.0046
  • 1,000 $0.0038
  • 3,000 $0.0033
  • 10,000 $0.0028
  • 50,000 $0.0025
  • 100,000 $0.0024
$0.0024 / $0.0046 Buy Now
New Advantage Corporation RES SMD 0402 240R Ohm 1% 0.1W 100PPM T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 160000
  • 40,000 $0.0061
  • 160,000 $0.0057
$0.0057 / $0.0061 Buy Now

Part Details for ERJ2RKF2400X

ERJ2RKF2400X CAD Models

ERJ2RKF2400X Part Data Attributes

ERJ2RKF2400X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ2RKF2400X Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 240 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for ERJ2RKF2400X

This table gives cross-reference parts and alternative options found for ERJ2RKF2400X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF2400X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMC1/16SK241FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc ERJ2RKF2400X vs RMC1/16SK241FB
RMC10K2400FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc ERJ2RKF2400X vs RMC10K2400FB
D10/CRCW0402100240R1%ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Vishay Intertechnologies ERJ2RKF2400X vs D10/CRCW0402100240R1%ET6E3
MCSR04X2400FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SPC Multicomp ERJ2RKF2400X vs MCSR04X2400FTL
CRCW0402240RFKTDBC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies ERJ2RKF2400X vs CRCW0402240RFKTDBC
RCA0402240RFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies ERJ2RKF2400X vs RCA0402240RFKED
RMCS0402FT240R-HP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc ERJ2RKF2400X vs RMCS0402FT240R-HP
9C04021A2400FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation ERJ2RKF2400X vs 9C04021A2400FKPF4
CR10TR241F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp ERJ2RKF2400X vs CR10TR241F
HP02WAF2400TCE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF2400X vs HP02WAF2400TCE

ERJ2RKF2400X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKF2400X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKF2400X by Panasonic Electronic Components

  • Please alert me when ERJ2RKF2400X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJ2RKF2400X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKF2400X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJ2RKF2400X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKF2400X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKF2400X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: