Datasheets
ERJ2RKF2492X by:

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for ERJ2RKF2492X by Panasonic Electronic Components

Overview of ERJ2RKF2492X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKF2492X

Part # Distributor Description Stock Price Buy
DISTI # 73T6498
Newark Res, Thick Film, 24K9, 1%, 0.063W, 0402, Resistance:24.9Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2RKF2492X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 71495
  • 1 $0.0990
  • 10 $0.0160
  • 100 $0.0100
  • 1,000 $0.0080
  • 5,000 $0.0070
  • 10,000 $0.0060
$0.0060 / $0.0990 Buy Now
DISTI # ERJ-2RKF2492X
Avnet Americas SMD Chip Resistor, 24.9 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2492X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 170000
  • 10,000 $0.0024
  • 20,000 $0.0023
  • 40,000 $0.0023
  • 60,000 $0.0022
  • 80,000 $0.0022
$0.0022 / $0.0024 Buy Now
DISTI # 73T6498
Avnet Americas SMD Chip Resistor, 24.9 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 73T6498) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack 30845 Partner Stock
  • 1 $0.0980
  • 10 $0.0150
  • 100 $0.0090
  • 1,000 $0.0070
  • 5,000 $0.0060
$0.0060 / $0.0980 Buy Now
Future Electronics RES SMD 24.9K OHM 1% 1/10W 0402 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel 0
Reel
  • 10,000 $0.0033
  • 40,000 $0.0031
  • 200,000 $0.0029
  • 400,000 $0.0028
  • 1,250,000 $0.0026
$0.0026 / $0.0033 Buy Now
Bristol Electronics   28405
RFQ
Quest Components Resistor, Metal Glaze, 24.9K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 124558
  • 1 $0.0160
  • 8,334 $0.0030
  • 66,668 $0.0026
$0.0026 / $0.0160 Buy Now
Quest Components Resistor, Metal Glaze, 24.9K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF2492X) 124558
  • 1 $0.0160
  • 8,334 $0.0030
  • 66,668 $0.0026
$0.0026 / $0.0160 Buy Now
Quest Components Resistor, Metal Glaze, 24.9K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF2492X) 25440
  • 1 $0.0255
  • 1,177 $0.0085
  • 5,883 $0.0051
$0.0051 / $0.0255 Buy Now
Quest Components Resistor, Metal Glaze, 24.9K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 25440
  • 1 $0.0255
  • 1,177 $0.0085
  • 5,883 $0.0051
$0.0051 / $0.0255 Buy Now
Quest Components Resistor, Metal Glaze, 24.9K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF2492X) 40000
  • 1 $0.0300
  • 5,001 $0.0060
  • 33,334 $0.0040
$0.0040 / $0.0300 Buy Now
Quest Components Resistor, Metal Glaze, 24.9K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 40000
  • 1 $0.0300
  • 5,001 $0.0060
  • 33,334 $0.0040
$0.0040 / $0.0300 Buy Now
Quest Components Resistor, Metal Glaze, 24.9K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF2492X) 7616
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 24.9K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 7616
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 24.9K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF2492X) 14987
  • 1 $0.0720
  • 2,084 $0.0144
  • 13,890 $0.0096
$0.0096 / $0.0720 Buy Now
Quest Components Resistor, Metal Glaze, 24.9K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 14987
  • 1 $0.0720
  • 2,084 $0.0144
  • 13,890 $0.0096
$0.0096 / $0.0720 Buy Now
DISTI # ERJ2RKF2492X
TME Resistor: thick film, SMD, 0402, 24.9kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10 10000
  • 10 $0.0304
  • 100 $0.0133
  • 500 $0.0078
  • 1,000 $0.0066
  • 5,000 $0.0058
  • 10,000 $0.0050
$0.0050 / $0.0304 Buy Now
DISTI # ERJ2RKF2492X
Avnet Abacus SMD Chip Resistor, 24.9 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF2492X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 100000
Buy Now

Part Details for ERJ2RKF2492X

ERJ2RKF2492X CAD Models

ERJ2RKF2492X Part Data Attributes

ERJ2RKF2492X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ2RKF2492X Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 27 Weeks, 1 Day
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 24900 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for ERJ2RKF2492X

This table gives cross-reference parts and alternative options found for ERJ2RKF2492X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF2492X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMSW10K2492FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc ERJ2RKF2492X vs RMSW10K2492FB
RK73H1ETTPB2492F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2RKF2492X vs RK73H1ETTPB2492F
CQ02WGF2492TEE Fixed Resistor, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF2492X vs CQ02WGF2492TEE
NRC-AS04F2492TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp ERJ2RKF2492X vs NRC-AS04F2492TRF
MCR01ZZPF2492 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2RKF2492X vs MCR01ZZPF2492
CR10TR2492F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp ERJ2RKF2492X vs CR10TR2492F
232270682493 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation ERJ2RKF2492X vs 232270682493
MC0402-2492-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc ERJ2RKF2492X vs MC0402-2492-FTW
CRCW04022492F100B27 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Vishay Intertechnologies ERJ2RKF2492X vs CRCW04022492F100B27
RC0402FR-0724K9P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF2492X vs RC0402FR-0724K9P

ERJ2RKF2492X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKF2492X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKF2492X by Panasonic Electronic Components

  • Please alert me when ERJ2RKF2492X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJ2RKF2492X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKF2492X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJ2RKF2492X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKF2492X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKF2492X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: