-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0979
|
Newark | Res, 27K4, 1%, 0.1W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:27.4Kohm, Product Range:Erj2Rk Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJ2RKF2742X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0040 | Buy Now |
DISTI #
73T6503
|
Newark | Res, Thick Film, 27K4, 1%, 0.063W, 0402, Resistance:27.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2RKF2742X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 48284 |
|
$0.0020 | Buy Now |
DISTI #
ERJ-2RKF2742X
|
Avnet Americas | SMD Chip Resistor, 27.4 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2742X) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0026 / $0.0029 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 1% / 27400Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0025 / $0.0031 | Buy Now |
|
Bristol Electronics | 54138 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 27.4K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 58323 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27.4K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF2742X) | 58323 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27.4K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 12719 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27.4K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF2742X) | 12719 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27.4K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF2742X) | 7680 |
|
$0.0060 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF2742X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF2742X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF2742X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF2742X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-2742-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF2742X vs MC0402-2742-FTQ |
232270682743 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF2742X vs 232270682743 |
NRCW04F2742TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | ERJ2RKF2742X vs NRCW04F2742TRF |
WF04P2742FTL | Fixed Resistor, 0.1W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKF2742X vs WF04P2742FTL |
232270672743 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF2742X vs 232270672743 |
9C04021A2742FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF2742X vs 9C04021A2742FKPF3 |
CRS0402-16W-2742FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | ERJ2RKF2742X vs CRS0402-16W-2742FT |
CR-02FPF--27K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF2742X vs CR-02FPF--27K4 |
CQ02WGF2742TCE | Fixed Resistor, 0.0625W, 27400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF2742X vs CQ02WGF2742TCE |
RK73H1ELTPS2742F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF2742X vs RK73H1ELTPS2742F |