Part Details for ERJ2RKF2742X by Panduit Corp
Overview of ERJ2RKF2742X by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ2RKF2742X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
ComSIT USA | PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 RoHS: Compliant | Asia - 21000 |
|
RFQ |