-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF2872X
|
Avnet Americas | SMD Chip Resistor, 28.7 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2872X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0026 / $0.0029 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0402 28.7Kohms 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0025 / $0.0031 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 28700 ohm, SURFACE MOUNT, 0402 | 29122 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 28700 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF2872X) | 29122 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 28700 ohm, SURFACE MOUNT, 0402 | 7840 |
|
$0.0045 / $0.0135 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 28700 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF2872X) | 7840 |
|
$0.0045 / $0.0135 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 28700 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF2872X) | 15800 |
|
$0.0128 / $0.0960 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 28700 ohm, SURFACE MOUNT, 0402 | 15800 |
|
$0.0128 / $0.0960 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 28700 ohm, SURFACE MOUNT, 0402 | 7955 |
|
$0.0120 / $0.0600 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 28700 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF2872X) | 7955 |
|
$0.0120 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF2872X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF2872X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF2872X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF2872X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-1328K7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF2872X vs SR0402FR-1328K7L |
WR04X2872FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | ERJ2RKF2872X vs WR04X2872FGR |
MC0402-2872-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF2872X vs MC0402-2872-FT |
RMNW10K2872FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF2872X vs RMNW10K2872FB |
RCG040228K7FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKF2872X vs RCG040228K7FKEE |
RCS1005F2872CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ERJ2RKF2872X vs RCS1005F2872CS |
RMCS1/16S28.7K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ2RKF2872X vs RMCS1/16S28.7K1%R |
HP02WAF2872TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF2872X vs HP02WAF2872TCE |
RK73H1ELTPB2872F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF2872X vs RK73H1ELTPB2872F |
SFR01MZPF2872 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RKF2872X vs SFR01MZPF2872 |