-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF3091X
|
Avnet Americas | SMD Chip Resistor, 3.09 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3091X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0019 | Buy Now |
DISTI #
ERJ-2RKF3091X
|
Avnet Americas | SMD Chip Resistor, 3.09 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3091X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
73T6509
|
Avnet Americas | SMD Chip Resistor, 3.09 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 73T6509) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 2291 Partner Stock |
|
$0.0030 | Buy Now |
|
Bristol Electronics | 4544 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 3090 ohm, SURFACE MOUNT, 0402 | 9050 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 3090 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF3091X) | 9050 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 3090 ohm, SURFACE MOUNT, 0402 | 15760 |
|
$0.0069 / $0.0345 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 3090 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF3091X) | 15760 |
|
$0.0069 / $0.0345 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 3090 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF3091X) | 12018 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 3090 ohm, SURFACE MOUNT, 0402 | 12018 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF3091X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF3091X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF3091X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF3091X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW04F3091TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | ERJ2RKF3091X vs NRCW04F3091TRF |
9C04021A3091FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3090ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF3091X vs 9C04021A3091FKPF7 |
HP02WAF3091TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF3091X vs HP02WAF3091TCE |
MC00625W040213K09 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | ERJ2RKF3091X vs MC00625W040213K09 |
RK73H1EGTPS3091F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF3091X vs RK73H1EGTPS3091F |
RMNW10K3091FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF3091X vs RMNW10K3091FTH |
MR04X3091FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF3091X vs MR04X3091FDL |
CR-02FLF--3K09 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF3091X vs CR-02FLF--3K09 |
RK73H1ERTTPB3091F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF3091X vs RK73H1ERTTPB3091F |
TFP0402R3091FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | ERJ2RKF3091X vs TFP0402R3091FA-T10 |