-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF3240X
|
Avnet Americas | SMD Chip Resistor, 324 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3240X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
90W3027
|
Avnet Americas | SMD Chip Resistor, 324 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 90W3027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0060 / $0.0990 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 324 ohm, SURFACE MOUNT, 0402 | 19407 |
|
$0.0029 / $0.0152 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 324 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF3240X) | 19407 |
|
$0.0029 / $0.0152 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 324 ohm, SURFACE MOUNT, 0402 | 7920 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 324 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF3240X) | 7920 |
|
$0.0035 / $0.0105 | Buy Now |
DISTI #
ERJ-2RKF3240X
|
Avnet Americas | SMD Chip Resistor, 324 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3240X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
90W3027
|
Avnet Americas | SMD Chip Resistor, 324 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 90W3027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0060 / $0.0990 | Buy Now |
DISTI #
ERJ-2RKF3240X
|
Avnet Americas | SMD Chip Resistor, 324 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3240X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
90W3027
|
Avnet Americas | SMD Chip Resistor, 324 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 90W3027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0060 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF3240X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF3240X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF3240X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF3240X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR3240F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 324ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJ2RKF3240X vs CR10TR3240F |
RK73H1ELTPS3240F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 324ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF3240X vs RK73H1ELTPS3240F |
232270683241 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF3240X vs 232270683241 |
RCA0402324RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKF3240X vs RCA0402324RFKED |
RC0402F3240-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | ERJ2RKF3240X vs RC0402F3240-07-RG70 |
AR0402FR-07324R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF3240X vs AR0402FR-07324R |
232270623241 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 324ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF3240X vs 232270623241 |
MR04X3240FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF3240X vs MR04X3240FDL |
9C04021A3240FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF3240X vs 9C04021A3240FKAF3 |
MC0402L6F3240SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | ERJ2RKF3240X vs MC0402L6F3240SE |