-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0636
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 3.32 Kohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Panasonic ERJ2RKF3321X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9757 |
|
$0.0040 | Buy Now |
DISTI #
ERJ-2RKF3321X
|
Avnet Americas | SMD Chip Resistor, 3.32 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3321X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
73T6514
|
Avnet Americas | SMD Chip Resistor, 3.32 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 73T6514) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 10320 Partner Stock |
|
$0.0060 / $0.0980 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors 0402 ±1% 3320Ohm RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0042 / $0.0052 | Buy Now |
|
Bristol Electronics | 44920 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 3.32K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF3321X) | 240000 |
|
$0.0035 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3.32K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 240000 |
|
$0.0035 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3.32K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 20120 |
|
$0.0100 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3.32K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF3321X) | 20120 |
|
$0.0100 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3.32K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 7440 |
|
$0.0060 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF3321X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF3321X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF3321X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF3321X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-103K32L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF3321X vs RC0402FR-103K32L |
0402WGF3321CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF3321X vs 0402WGF3321CB |
RC0402FR-133K32L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF3321X vs RC0402FR-133K32L |
WCR0402-3K32FI | Fixed Resistor, 0.063W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | ERJ2RKF3321X vs WCR0402-3K32FI |
RM04F3321CTD | Fixed Resistor, | Cal-Chip Electronics | ERJ2RKF3321X vs RM04F3321CTD |
NRCL04F3321TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3320ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | NIC Components Corp | ERJ2RKF3321X vs NRCL04F3321TRF |
0402WGF3321BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF3321X vs 0402WGF3321BC |
0402WGF3321T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF3321X vs 0402WGF3321T5 |
9C04021A3321FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF3321X vs 9C04021A3321FKAF3 |
CR0402-10W-3321FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | ERJ2RKF3321X vs CR0402-10W-3321FPT |