-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0991
|
Newark | Res, 499R, 1%, 0.1W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:499Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJ2RKF4990X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0040 | Buy Now |
DISTI #
63W0650
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 499 Ohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Panasonic ERJ2RKF4990X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29095 |
|
$0.0040 | Buy Now |
DISTI #
ERJ-2RKF4990X
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF4990X) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
73T6528
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 73T6528) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 43074 Partner Stock |
|
$0.0040 / $0.0980 | Buy Now |
|
Bristol Electronics | 46382 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 499 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 110588 |
|
$0.0027 / $0.0168 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 499 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF4990X) | 110588 |
|
$0.0027 / $0.0168 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 499 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 7478 |
|
$0.0063 / $0.0315 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 499 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF4990X) | 7478 |
|
$0.0063 / $0.0315 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 499 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF4990X) | 9702 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF4990X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF4990X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF4990X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF4990X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW04F4990TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | ERJ2RKF4990X vs NRCW04F4990TRF |
RMC04024991% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | ERJ2RKF4990X vs RMC04024991% |
RK73H1ETTPS4990F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF4990X vs RK73H1ETTPS4990F |
HP02WAF4990TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF4990X vs HP02WAF4990TCE |
232270684991 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF4990X vs 232270684991 |
HQ02WGF4990T5E | Fixed Resistor, 0.0625W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF4990X vs HQ02WGF4990T5E |
RK73H1EGTPB4990F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF4990X vs RK73H1EGTPB4990F |
MCSR04X4990FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | ERJ2RKF4990X vs MCSR04X4990FTL |
RMCS0402FT499R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | ERJ2RKF4990X vs RMCS0402FT499R-HP |
RC0402FR-13499RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF4990X vs RC0402FR-13499RP |