-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T6531
|
Newark | Res, Thick Film, 499K, 1%, 0.063W, 0402, Resistance:499Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ2RKF4993X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 126812 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
68AK4825
|
Newark | Res, 499K, 1%, 0.1W, 0402, Thick Film Rohs Compliant: Yes |Panasonic ERJ2RKF4993X Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0050 | Buy Now |
DISTI #
63W0653
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 499 Kohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Panasonic ERJ2RKF4993X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 / $0.0450 | Buy Now |
DISTI #
ERJ-2RKF4993X
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF4993X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 140000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
ERJ-2RKF4993X
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF4993X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
73T6531
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 73T6531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 57584 Partner Stock |
|
$0.0070 / $0.0990 | Buy Now |
|
Bristol Electronics | 4991 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF4993X) | 17956 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 0402 | 17956 |
|
$0.0033 / $0.0176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF4993X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF4993X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF4993X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF4993X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW10K4993FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF4993X vs RMGW10K4993FTH |
RMC0402499K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | ERJ2RKF4993X vs RMC0402499K1%N |
HQ02WGF4993T5E | Fixed Resistor, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF4993X vs HQ02WGF4993T5E |
232270674994 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF4993X vs 232270674994 |
232270624994L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF4993X vs 232270624994L |
MCWR04X4993FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | ERJ2RKF4993X vs MCWR04X4993FTL |
RMC-044993FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | ERJ2RKF4993X vs RMC-044993FB |
CR10TR4993F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJ2RKF4993X vs CR10TR4993F |
RCA0402499KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKF4993X vs RCA0402499KFKED |
RK73H1ETTPB4993F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF4993X vs RK73H1ETTPB4993F |