-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF5110X
|
Avnet Americas | SMD Chip Resistor, 511 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF5110X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
|
Future Electronics | Thick Film Res - 0402 1% 511 Ohms RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Bristol Electronics | 16740 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 511 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 63551 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 511 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF5110X) | 63551 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 511 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 5600 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 511 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF5110X) | 5600 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 511 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF5110X) | 8000 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 511 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 8000 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 511 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF5110X) | 788 |
|
$0.0150 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF5110X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF5110X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF5110X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF5110X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-5110FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2RKF5110X vs CR0402-16W-5110FSNT |
RMNW10K5110FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF5110X vs RMNW10K5110FTH |
HQ02WGF5110T4E | Fixed Resistor, 0.0625W, 511ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF5110X vs HQ02WGF5110T4E |
RC0402F5110-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | ERJ2RKF5110X vs RC0402F5110-07-RG70 |
MC0402-5110-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF5110X vs MC0402-5110-FTQ |
WR04X5110FDLV | Fixed Resistor, 0.0625W, 511ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | ERJ2RKF5110X vs WR04X5110FDLV |
CR0402TT100Y511R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | ERJ2RKF5110X vs CR0402TT100Y511R+/-1% |
CR10-5110FV | Fixed Resistor, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RKF5110X vs CR10-5110FV |
MR04X5110FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF5110X vs MR04X5110FDL |
CQ02WGF5110TEE | Fixed Resistor, 0.0625W, 511ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF5110X vs CQ02WGF5110TEE |